845-067-544-612

Heilind Number:EDA845-067-544-612
Manufacturer:EDAC
Manufacturer Number:845-067-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-612

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row with a compact .1-inch pitch and .2-inch row spacing, optimizing space utilization on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your circuit board design with this essential component, meeting the highest standards of quality and performance.