845-067-558-101

Heilind Number:EDA845-067-558-101
Manufacturer:EDAC
Manufacturer Number:845-067-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features 67 positions with a .1-inch pitch, ensuring seamless data transmission. The right-angle mount orientation and single-row design optimize space on your PCB, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and reliability. Crafted with copper alloy contacts, it offers superior conductivity for optimal performance. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.