845-067-558-102

Heilind Number:EDA845-067-558-102
Manufacturer:EDAC
Manufacturer Number:845-067-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, offering ample space for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in all operating conditions, from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its mount orientation in a Right Angle configuration further enhances flexibility in installation. Perfect for a wide range of applications, this connector is a must-have for any professional PCB setup.