845-067-558-103

Heilind Number:EDA845-067-558-103
Manufacturer:EDAC
Manufacturer Number:845-067-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-103

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions in a single row with a .1-inch pitch and .2-inch row spacing. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. Engineered with precision, the connector boasts copper alloy contacts for optimal conductivity, rated for an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your PCB assembly with this essential component.