845-067-558-104

Heilind Number:EDA845-067-558-104
Manufacturer:EDAC
Manufacturer Number:845-067-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-104

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration into your circuitry. Featuring a vibrant Green color, this high-performance connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal safety and reliability. With a row spacing of .2 inches and pitch of .1 inch, it offers precise connectivity in even the most intricate PCB layouts. The 67-position layout, along with a single row design, allows for efficient data transmission. Crafted with Copper Alloy contacts, it guarantees superior conductivity for uninterrupted signal flow. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.