845-067-558-107

Heilind Number:EDA845-067-558-107
Manufacturer:EDAC
Manufacturer Number:845-067-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a robust housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures reliability and durability in various operating environments. Its 67 positions, arranged in a single row with a tight pitch of .1 inches, facilitate high-density connections on your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where performance is non-negotiable. Elevate your electronic projects with this essential component, a testament to quality and innovation in the realm of PCB connectors.