845-067-558-108

Heilind Number:EDA845-067-558-108
Manufacturer:EDAC
Manufacturer Number:845-067-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 67 positions in a single row, this durable connector is designed for seamless integration into your electronic systems. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.