845-067-558-112

Heilind Number:EDA845-067-558-112
Manufacturer:EDAC
Manufacturer Number:845-067-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-112

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring reliable and efficient data transfer. Crafted with high-quality Copper Alloy contacts in a durable UL 94V-0 Diallyl Phthalate housing, it guarantees long-term performance in diverse environments. The right-angle mount orientation and .1-inch pitch offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in our connector to optimize your PCB connections and enhance overall system functionality.