845-067-558-402

Heilind Number:EDA845-067-558-402
Manufacturer:EDAC
Manufacturer Number:845-067-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-402

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 67 positions with a single row layout, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation further adds flexibility to your design. Ideal for demanding applications, this connector is a vital component for ensuring seamless PCB connectivity.