845-067-558-403

Heilind Number:EDA845-067-558-403
Manufacturer:EDAC
Manufacturer Number:845-067-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-403

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions for optimal signal transmission. The right-angle mount orientation allows for easy installation, while the durable housing material ensures reliability in various applications. Constructed with UL 94V-0 Diallyl Phthalate and copper alloy contact material, it guarantees efficient power delivery with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any professional or DIY electronics toolkit. Elevate your connectivity solutions with this essential component.