845-067-558-404

Heilind Number:EDA845-067-558-404
Manufacturer:EDAC
Manufacturer Number:845-067-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts 67 positions in a single row, ensuring efficient signal transfer. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Crafted with copper alloy contacts, reliable conductivity is assured. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity solutions with this essential component.