845-067-558-407

Heilind Number:EDA845-067-558-407
Manufacturer:EDAC
Manufacturer Number:845-067-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-407

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features 67 positions with a 1-row layout, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees long-lasting quality. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your electronic assembly with this essential connector.