845-067-558-408

Heilind Number:EDA845-067-558-408
Manufacturer:EDAC
Manufacturer Number:845-067-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers 67 positions with a right-angle mount orientation for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and secure connections. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this reliable component.