845-067-558-412

Heilind Number:EDA845-067-558-412
Manufacturer:EDAC
Manufacturer Number:845-067-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in striking Green. Designed for seamless integration, it features a single row with 67 positions, ideal for precision applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and reliability, even in demanding environments. With Copper Alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Elevate your connectivity solutions with this essential component.