845-067-558-602

Heilind Number:EDA845-067-558-602
Manufacturer:EDAC
Manufacturer Number:845-067-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Right Angle Card Edge Connector. Designed for seamless integration, this connector features 67 positions with a .1 inch pitch and .2 inch row spacing, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers superior efficiency and stability. Elevate your electronic projects with this essential component.