845-067-558-603

Heilind Number:EDA845-067-558-603
Manufacturer:EDAC
Manufacturer Number:845-067-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-603

Detailed Description

Enhance your circuit connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it boasts 67 positions in a single row, offering ample room for your components. The connector's green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.