845-067-558-607

Heilind Number:EDA845-067-558-607
Manufacturer:EDAC
Manufacturer Number:845-067-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 67 positions and a single row design, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector enables efficient PCB integration. Its right angle mount orientation further enhances space-saving potential. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in this connector for secure and stable board-to-board connections every time.