845-067-558-608

Heilind Number:EDA845-067-558-608
Manufacturer:EDAC
Manufacturer Number:845-067-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 67 copper alloy contact positions in a single-row configuration, ensuring reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety for your electronic applications. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation provides versatile installation options. Elevate your PCB assembly process with this essential component.