845-067-558-612

Heilind Number:EDA845-067-558-612
Manufacturer:EDAC
Manufacturer Number:845-067-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row with 67 positions, allowing for efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, this connector guarantees stable and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.