845-067-559-102

Heilind Number:EDA845-067-559-102
Manufacturer:EDAC
Manufacturer Number:845-067-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, guaranteeing optimal connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The copper alloy contact material provides efficient conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Elevate your electronic projects with this essential component.