845-067-559-103

Heilind Number:EDA845-067-559-103
Manufacturer:EDAC
Manufacturer Number:845-067-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-103

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row, ensuring a reliable connection for your electronic components. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained applications. Crafted from robust copper alloy, the contacts provide excellent conductivity, while the operating temperature range of -40 to 105°C ensures reliable operation in various environments. Trust in this connector for efficient, high-speed data transmission in your electronic projects.