845-067-559-107

Heilind Number:EDA845-067-559-107
Manufacturer:EDAC
Manufacturer Number:845-067-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and durable operation in various environments. With a single row design and copper alloy contacts, it offers seamless connectivity for up to 67 positions. The right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.