845-067-559-108

Heilind Number:EDA845-067-559-108
Manufacturer:EDAC
Manufacturer Number:845-067-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-108

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless integration in electronic devices. Featuring 67 positions with a single row layout, it offers exceptional versatility for your circuit board assembly. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A for robust connectivity. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in varying conditions. Ideal for a range of applications in electronics, this connector is a must-have for any PCB project. Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless integration in electronic devices. Featuring 67 positions with a single row layout, it offers exceptional versatility for your circuit board assembly. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A for robust connectivity. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in varying conditions. Ideal for a range of applications in electronics, this connector is a must-have for any PCB project.