845-067-559-403

Heilind Number:EDA845-067-559-403
Manufacturer:EDAC
Manufacturer Number:845-067-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-403

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your assembly while delivering reliable power with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability and safety. Featuring a single row design with 67 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a right-angle mount orientation, it optimizes space utilization on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.