845-067-559-404

Heilind Number:EDA845-067-559-404
Manufacturer:EDAC
Manufacturer Number:845-067-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various environments. The copper alloy contact material offers optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse power needs. With a right-angle mount orientation and a pitch of .1 inches, it facilitates easy installation on your PCB. Trust in this connector for seamless and secure card edge connections in your electronic projects.