845-067-559-407

Heilind Number:EDA845-067-559-407
Manufacturer:EDAC
Manufacturer Number:845-067-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-407

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for top performance, it features 67 positions in a single row, ensuring seamless integration in your electronics projects. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions with this green-colored connector, featuring a 3A amperage rating.