845-067-559-408

Heilind Number:EDA845-067-559-408
Manufacturer:EDAC
Manufacturer Number:845-067-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-408

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. With a vibrant Green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector offers both visual appeal and reliability. Featuring a single row layout with 67 positions and a compact .1-inch pitch, it ensures efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.