845-067-559-412

Heilind Number:EDA845-067-559-412
Manufacturer:EDAC
Manufacturer Number:845-067-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features 67 positions in a single row, offering ample connection options. The right-angle mount orientation ensures versatility in application, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability. Crafted with precision, the copper alloy contacts provide efficient conductivity, and with an amperage of 3A, it's ideal for various electronic setups. With a pitch of .1 inches and row spacing of .2 inches, it allows for compact yet secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this green-colored connector is a must-have for your electronic projects. Trust in its quality and performance for seamless data transmission and power delivery.