845-067-559-602

Heilind Number:EDA845-067-559-602
Manufacturer:EDAC
Manufacturer Number:845-067-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in any application. With a single row layout and a total of 67 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.