845-067-559-603

Heilind Number:EDA845-067-559-603
Manufacturer:EDAC
Manufacturer Number:845-067-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 67 positions and right-angle mount orientation ensure optimal space utilization. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Each connector features a 0.1-inch pitch, perfect for precise PCB layouts, and boasts copper alloy contacts for efficient power transmission. With a compact single-row design and a row spacing of 0.2 inches, this connector is ideal for applications where space is a premium. Elevate your connectivity solutions with this green-colored connector.