845-067-559-604

Heilind Number:EDA845-067-559-604
Manufacturer:EDAC
Manufacturer Number:845-067-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-604

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, perfect for seamless integration in your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, it ensures reliable power transmission. Featuring a single row design with 67 positions and a pitch of .1 inches, it offers optimal connectivity in compact spaces. The right-angle mount orientation and row spacing of .2 inches make it versatile for various PCB layouts. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in harsh environments. Upgrade your PCB assemblies with this essential component for seamless data and power transmission.