845-067-559-607

Heilind Number:EDA845-067-559-607
Manufacturer:EDAC
Manufacturer Number:845-067-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-607

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Featuring 67 positions in a single row, this connector ensures seamless data transfer with a 3A amperage capacity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation caters to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.