845-067-559-608

Heilind Number:EDA845-067-559-608
Manufacturer:EDAC
Manufacturer Number:845-067-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for optimal functionality, it features 67 positions with a single row layout, ensuring seamless connectivity in your electronic projects. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability even in demanding environments, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure placement on your circuit board. Its Right Angle mount orientation further enhances space efficiency, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.