845-067-559-612

Heilind Number:EDA845-067-559-612
Manufacturer:EDAC
Manufacturer Number:845-067-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-559-612

Detailed Description

Elevate your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 67 positions, ensuring optimal performance. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Perfect for compact layouts, it features a single row with a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your PCB assembly process with this essential component.