845-068-500-101

Heilind Number:EDA845-068-500-101
Manufacturer:EDAC
Manufacturer Number:845-068-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 68 positions and a single row layout, ensuring optimal efficiency in your electronic assembly. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, you can rely on smooth and reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in our connector for robust and consistent connectivity solutions.