845-068-520-102

Heilind Number:EDA845-068-520-102
Manufacturer:EDAC
Manufacturer Number:845-068-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-102

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a green-hued component designed for seamless integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. With a single row layout and a total of 68 copper alloy contact positions, it offers ample connectivity possibilities. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating with compatible devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and stable card edge connections in your PCB projects.