845-068-520-103

Heilind Number:EDA845-068-520-103
Manufacturer:EDAC
Manufacturer Number:845-068-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-103

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions on a single row, allowing for efficient and reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.