845-068-520-104

Heilind Number:EDA845-068-520-104
Manufacturer:EDAC
Manufacturer Number:845-068-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 68 positions in a single row, offering ample opportunities for secure data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for precise alignment and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this versatile and dependable connector, a must-have for any electronic project.