845-068-520-112

Heilind Number:EDA845-068-520-112
Manufacturer:EDAC
Manufacturer Number:845-068-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-112

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. Crafted with precision, this connector boasts 68 positions, allowing for seamless data transmission. The copper alloy contacts guarantee efficient power delivery, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a space-saving solution without compromising on performance. Whether for commercial or industrial use, this connector, with its straight mount orientation, is a versatile and essential component for efficient PCB connections. Elevate your connectivity experience with this green-colored connector.