845-068-520-201

Heilind Number:EDA845-068-520-201
Manufacturer:EDAC
Manufacturer Number:845-068-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Designed for seamless integration, it features a compact straight-mount orientation and a dual-row configuration with 68 positions, facilitating efficient signal transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment on the PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of high-performance applications with ease. Upgrade your connectivity solutions with this essential component, a testament to quality and innovation in electronic connectivity.