845-068-520-202

Heilind Number:EDA845-068-520-202
Manufacturer:EDAC
Manufacturer Number:845-068-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-202

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 68 positions in a double-row configuration, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced safety and reliability. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your connectivity needs.