845-068-520-203

Heilind Number:EDA845-068-520-203
Manufacturer:EDAC
Manufacturer Number:845-068-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both reliability and safety. With two rows of 68 positions each, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation. With a low pitch of .1 inch and row spacing of .2 inch, it enables precise and compact connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.