845-068-520-208

Heilind Number:EDA845-068-520-208
Manufacturer:EDAC
Manufacturer Number:845-068-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-208

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 68 positions, ensuring seamless connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any operating environment. Crafted with precision, the contact material is copper alloy, providing efficient power distribution with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential connector.