845-068-520-212

Heilind Number:EDA845-068-520-212
Manufacturer:EDAC
Manufacturer Number:845-068-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-212

Detailed Description

Elevate your PCB connectivity with this top-of-the-line board-to-board connector. Designed for seamless integration, this connector features a dual-row layout with 68 positions, ensuring optimal performance for your electronic assemblies. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade to this essential component for efficient and dependable PCB connections.