845-068-520-403

Heilind Number:EDA845-068-520-403
Manufacturer:EDAC
Manufacturer Number:845-068-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-403

Detailed Description

Enhance your PCB connectivity with our sleek Green Board To Board PCB Connector, designed for seamless integration in your electronic setups. With 68 positions available in a single row, it ensures efficient signal transmission. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and longevity, even in demanding environments. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit boards. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for diverse applications in various industries. Upgrade your connectivity solutions with this high-performance connector.