845-068-520-404

Heilind Number:EDA845-068-520-404
Manufacturer:EDAC
Manufacturer Number:845-068-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row layout, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme conditions. Upgrade your connectivity solutions today with this essential component.