845-068-520-407

Heilind Number:EDA845-068-520-407
Manufacturer:EDAC
Manufacturer Number:845-068-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 68 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic connections with this essential component.