845-068-520-412

Heilind Number:EDA845-068-520-412
Manufacturer:EDAC
Manufacturer Number:845-068-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-412

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With copper alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient and essential component for your PCB assembly projects.