845-068-520-503

Heilind Number:EDA845-068-520-503
Manufacturer:EDAC
Manufacturer Number:845-068-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-503

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 68 positions with a pitch of .1 inch, ensuring reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contacts offer optimal conductivity. With a straight mount orientation and a compact size, it's perfect for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your setup today with this essential component.