845-068-520-504

Heilind Number:EDA845-068-520-504
Manufacturer:EDAC
Manufacturer Number:845-068-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-504

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 68 copper alloy contacts, it offers seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your connectivity solutions with this reliable and efficient connector.